Microchip AT27C010-70P technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Programming Voltage | 13V |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C010-70P to view detailed technical specifications.
No datasheet is available for this part.