The AT27C01070JUSL383 is a 5V parallel interface memory device with an access time of 70ns. It is packaged in a PLCC surface mount package and operates over a temperature range of -40°C to 85°C. The device requires a supply voltage of 5V and draws a nominal current of 25mA. It is available in tape and reel packaging.
Microchip AT27C01070JUSL383 technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.