
This 4Mb EPROM from Microchip features a 90ns access time and operates at a maximum temperature of 85°C. It is designed for surface mount applications and is packaged in a TSOP. The device is lead-free and RoHS compliant, making it suitable for a wide range of applications. The EPROM is powered by a 5V supply voltage and has a minimum operating temperature of 0°C.
Microchip AT27C040-90TU technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Programming Voltage | 13V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C040-90TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
