
This 1Mb parallel EPROM from Microchip features an access time of 70ns and operates at a supply voltage of 5V. The device is packaged in a PDIP package and has a maximum operating temperature of 85°C. The memory type is EPROM, OTP, EPROM, and non-volatile. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27C1024-70PI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C1024-70PI technical specifications.
| Access Time | 70ns |
| Package/Case | PDIP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C1024-70PI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
