
This 256Kb EPROM from Microchip features a 150ns access time and operates at a maximum temperature of 85°C. The device is packaged in a PLCC case and is designed for surface mount applications. It is powered by a 5V supply voltage and has a maximum supply current of 20mA. The device is not RoHS compliant and contains lead.
Sign in to ask questions about the Microchip AT27C256R-15JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT27C256R-15JI technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EPROMs, , OTP, EPROM, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 20mA |
| Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT27C256R-15JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
