EPROM OTP 256K-Bit 32K x 8 70ns 32-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 70ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |