Microchip AT27C256R12RI technical specifications.
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Supply Current | 20mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C256R12RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.