The AT27C256R55JI is a 256KB EPROM with an access time of 55ns. It operates over a temperature range of -40°C to 85°C and requires a minimum supply voltage of 4.5V. The device is packaged in a PLCC package and is available in quantities of 32. It can be programmed using a voltage of 13V.
Microchip AT27C256R55JI technical specifications.
| Access Time | 55ns |
| Package/Case | PLCC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Programming Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT27C256R55JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
