EPROM OTP 512K-Bit 64K x 8 90ns 32-Pin PLCC
Checking distributor stock and pricing after the page loads.
Microchip AT27C512R-90JA technical specifications.
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |