The AT27C512R45PC is a 512Kbit EPROM from Microchip with an access time of 45ns. It features a parallel interface and is packaged in a DIP package. The device operates within a temperature range of 0-70°C. Note that this device contains lead, making it non-compliant with lead-free regulations.
Microchip AT27C512R45PC technical specifications.
| Access Time | 45ns |
| Package/Case | DIP |
| Frequency | 45GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 512000B |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | 0°C |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT27C512R45PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
