Microchip AT27LV010A90TI technical specifications.
| Access Time | 90ns |
| Package/Case | TFSOP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | EPROMs, , OTP, EPROM |
| Min Operating Temperature | -40°C |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS | Compliant |
No datasheet is available for this part.