EEPROM Parallel 64K-bit 8K x 8 3.3V 32-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |