The AT28BV64B-20TUSL383 is a 64Kb parallel flash memory from Microchip, featuring an access time of 200ns. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a TSOP package and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 200ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.6V |
| Radiation Hardening | No |
| RoHS | Compliant |