The AT28C010-12EM/883SL105 is a 1Mb parallel CMOS EPROM from Microchip. It features an access time of 120ns and operates at a supply voltage of 5V. The device is organized in 128KX8 and is available in rail/tube packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Microchip AT28C010-12EM/883SL105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT28C010-12EM/883SL105 technical specifications.
| Access Time-Max | 120ns |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT28C010-12EM/883SL105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.