
The AT28C256-15SUSL383 is a 256Kb parallel EEPROM from Microchip with an access time of 150ns. It operates at a supply voltage of 5V and has a maximum supply current of 50mA. The device is packaged in a SOIC package and is suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |
