
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin TSOP-I T/R
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Compliant |