EEPROM Parallel 256K-Bit 32K x 8 5V 28-Pin CDIP
Checking distributor stock and pricing after the page loads.
Microchip AT28C256-25DM/883SL815A technical specifications.
| Access Time-Max | 250ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.