The AT28C256-35DM/883SDP is a 256Kb parallel CMOS EPROM from Microchip. It operates at a maximum access time of 200ns and features a 32KX8 organization. The device is packaged in a CDIP and is available in rail/Tube packaging. It is designed to operate within a temperature range of -55°C to 125°C and requires a 5V operating supply voltage. Programming is possible at 5.5V.
Checking distributor stock and pricing after the page loads.
Microchip AT28C256-35DM/883SDP technical specifications.
| Access Time-Max | 200ns |
| Package/Case | CDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |