The AT28C256E-15SCSL383 is a 256Kb parallel EEPROM from Microchip. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOIC package and is mounted using surface mount technology. The AT28C256E-15SCSL383 has a supply current of 50mA and features write protection.
Checking distributor stock and pricing after the page loads.
Microchip AT28C256E-15SCSL383 technical specifications.
| Access Time-Max | 150ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Supply Current | 50mA |
| Write Protection | YES |
| RoHS | Not Compliant |