This 256Kb parallel EEPROM from Microchip features an access time of 150ns and operates at a maximum temperature of 85°C. It is packaged in a TSOP package and is available in tape and reel packaging. The device is organized in 32KX8 configuration and has a maximum operating supply voltage of 5V. The programming voltage is 5.5V.
Microchip AT28C256E-15TUSL383 technical specifications.
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.