Microchip AT28C256E-20PU technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256E-20PU to view detailed technical specifications.
No datasheet is available for this part.