Microchip AT28C256F-20UM883 technical specifications.
| Access Time | 150ns |
| Package/Case | PGA |
| Frequency | 200GHz |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C256F-20UM883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.