The AT28C64-25JISL383 is a 64Kb parallel CMOS EPROM from Microchip. It features an access time of 250ns and operates over a temperature range of -40°C to 85°C. The device is powered by a 5V supply voltage and draws a maximum supply current of 45mA. It is packaged in a PLCC package and is available on tape and reel. The AT28C64-25JISL383 is a write-protected device.
Checking distributor stock and pricing after the page loads.
Microchip AT28C64-25JISL383 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Supply Current | 45mA |
| Write Protection | YES |
| RoHS | Not Compliant |
