
The AT28C64B-20JCSL383 is a 64Kb parallel interface memory with an access time-max of 200ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted on the surface and packaged in a tape and reel format.
Microchip AT28C64B-20JCSL383 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.
