
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin SOIC W T/R
Microchip AT28C64B-20SCSL383 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | SOIC W |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Not Compliant |
No datasheet is available for this part.
