Microchip AT28HC256-12TUSL383 technical specifications.
| Access Time-Max | 120ns |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Supply Current | 80mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28HC256-12TUSL383 to view detailed technical specifications.
No datasheet is available for this part.