
The AT28HC256F-70SC is a 256Kb parallel access memory with an access time of 70ns. It is packaged in a SOIC package and operates over a temperature range of 0°C to 70°C. The device is powered by a 5V supply voltage and can tolerate a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Microchip AT28HC256F-70SC technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| RoHS | Not Compliant |
