The AT28HC256F-90JUSL383 is a 256Kb parallel RAM with an access time of 90ns. It operates at a supply voltage of 5V and is packaged in a PLCC package. The device is designed to function within a temperature range of -40°C to 85°C. It is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Microchip AT28HC256F-90JUSL383 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS | Compliant |