Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT28LV010-20JUSL383 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.465V |
| Radiation Hardening | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28LV010-20JUSL383 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
