Microchip AT28LV010-20TUSL383 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | TSOP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 3.465V |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28LV010-20TUSL383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.