The AT28LV64B-20SI is a 64Kb parallel interface flash memory from Microchip, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The memory is packaged in a SOIC case and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Access Time | 200ns |
| Package/Case | SOIC |
| Frequency | 200GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 64Kb |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |