The AT29C010A12JU is a 1Mb parallel NOR flash memory device with an access time of 120ns. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device is designed for surface mount applications and has a maximum supply current of 50mA. It features a 17-bit address bus and an 8-bit word size, making it suitable for a variety of applications requiring high-density storage. The AT29C010A12JU is manufactured by Microchip and is available in a PLCC package.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 120ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
