The AT29C010A70JI is a 1Mb parallel NOR flash memory from Microchip, operating at a maximum frequency of 70GHz. It features a 17-bit address bus and an 8-bit data bus, with a maximum access time of 70ns. The device is packaged in a PLCC-32 package and is designed for surface mount applications. It operates within a temperature range of -40°C to 85°C, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V.
Microchip AT29C010A70JI technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 1Mb |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29C010A70JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
