The AT29C020-70JU is a 2Mb NOR FLASH memory device with an 8-bit parallel interface and an access time of 70ns. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a PLCC package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 32 per rail/Tube packaging.
Sign in to ask questions about the Microchip AT29C020-70JU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29C020-70JU technical specifications.
| Access Time | 70ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29C020-70JU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.