IC FLASH 512K PARALLEL 32PLCC
Checking distributor stock and pricing after the page loads.
| Access Time | 90ns |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |