The AT29C51215TI is a 512Kb parallel NOR flash memory device with an 8-bit data bus and an access time of 70ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TSOP package and is available in quantities of 156 per tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29C51215TI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29C51215TI technical specifications.
| Access Time | 70ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT29C51215TI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.