
The AT29LV010A-15TC is an 8-bit parallel NOR flash memory from Microchip, featuring a memory size of 1Mb and a data bus width of 8 bits. It operates within a temperature range of 0-70°C and has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The device is packaged in a TSOP package and is mounted using surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT29LV010A-15TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT29LV010A-15TC technical specifications.
| Access Time | 150ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | NOR, , FLASH, Non-Volatile |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT29LV010A-15TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.