FILTER UNIT, 80MM - More Details
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Density | 2Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |