The AT29LV040A-15TU@SL383 is a 4Mb parallel NOR flash memory from Microchip, featuring an access time of 150ns and a maximum operating temperature of 85°C. It operates at a nominal supply voltage of 3.3V and a supply current of 15mA. The device is packaged in a TSOP package and is suitable for surface mount applications. The memory has a density of 4Mb and a word size of 8 bits, with a maximum operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Access Time | 150ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |