
The AT32UC3A0128AU-ALUT is a 32-bit AVR microcontroller from Microchip, featuring a 66MHz clock speed and operating on a 3.3V supply voltage. It is packaged in a LQFP package and has a memory size of 128KB of FLASH and 32KB of RAM. The device supports various interfaces including I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, and I2S. It also features a watchdog timer and peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The microcontroller operates over a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip AT32UC3A0128AU-ALUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, I2S |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 109 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 32KB |
| Series | AVR®32 UC3 A0 Audio |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A0128AU-ALUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.