The AT32UC3A0512-ALUES is a 66MHz AVR microcontroller with 512KB of FLASH memory and 64KB of RAM. It features a 3.6V maximum supply voltage and 1.65V minimum supply voltage. The device is packaged in a LQFP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Microchip AT32UC3A0512-ALUES technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Frequency | 66MHz |
| Interface | USART, 2-Wire |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS | Compliant |
No datasheet is available for this part.