Microchip AT32UC3A0512-DDW technical specifications.
| Package/Case | BGA |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Interface | SPI, USART |
| Max Frequency | 66kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 109 |
| Number of Programmable I/O | 109 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RAM Size | 64KB |
| Series | UC3 A0/A1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT32UC3A0512-DDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.