Microchip AT32UC3A0512AU-ALUT technical specifications.
| Package/Case | LQFP |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI, I2S |
| Max Frequency | 66MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 109 |
| Number of Programmable I/O | 5 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 64KB |
| Series | AVR®32 UC3 A0 Audio |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3A0512AU-ALUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
