The AT32UC3B0512AU-Z2UR is a 32-bit AVR32 UC3 B Audio microcontroller from Microchip. It operates at a maximum frequency of 60MHz and features 512KB of FLASH memory and 96KB of RAM. The device is packaged in a VQFN package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The microcontroller supports a range of interfaces including I2C, SPI, USB, IrDA, UART, USART, and Ethernet.
Checking distributor stock and pricing after the page loads.
Microchip AT32UC3B0512AU-Z2UR technical specifications.
| Package/Case | VQFN |
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, Ethernet, I2S |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 109 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 96KB |
| Series | AVR®32 UC3 B Audio |
| RoHS | Compliant |
No datasheet is available for this part.