
The AT32UC3L-EK is a 32-bit AVR32 evaluation kit featuring a USB and touch interface. It is designed with a lead-free package and is compliant with various specifications. The kit includes one package quantity. The core architecture is based on AVR, with a 32-bit data bus width. It is not Reach SVHC compliant.
Microchip AT32UC3L-EK technical specifications.
| Core Architecture | AVR |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Touch |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | AVR®32 |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT32UC3L-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
