The AT40K10-2DQI is a 3.3V FPGA with a maximum operating frequency of 100MHz. It is available in a PQFP package, mounted on the surface, and is not radiation hardened. The device operates within a temperature range of -40°C to 85°C and has a memory size of 4608 bits. It is not RoHS compliant and contains lead. The FPGA has 576 logic elements, 576 registers, and 161 I/Os.
Sign in to ask questions about the Microchip AT40K10-2DQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip AT40K10-2DQI technical specifications.
| Package/Case | PQFP |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4608b |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 161 |
| Number of Logic Elements/Cells | 576 |
| Number of Registers | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4608b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip AT40K10-2DQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.