This PQFP-packaged FPGA operates at frequencies up to 100MHz and is supplied with 3.3V. It features 576 logic elements and 78 I/Os, with a memory size of 4608 bits. The device is specified to operate between -40°C and 85°C, but is not RoHS compliant.
Microchip AT40K10-2RQI technical specifications.
| Package/Case | PQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4608b |
| Min Operating Temperature | -40°C |
| Number of I/Os | 78 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.