
The AT40K10AL-1CQC is a 3.3V FPGA with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It features a memory size of 4608 bits and a RAM size of 4608 bits. The device has 114 I/Os and 576 logic elements/cells, and operates at a maximum frequency of 100MHz. It is available in a 24-pin package quantity and is mounted using surface mount technology.
Microchip AT40K10AL-1CQC technical specifications.
| Package/Case | LQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4608b |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 114 |
| Number of Logic Elements/Cells | 576 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| RAM Size | 4608b |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
No datasheet is available for this part.