
FPGA - Field Programmable Gate Array 20K - 30K GATE 5V - 2NS
Microchip AT40K20-2AJC technical specifications.
| Package/Case | PLCC |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 8192b |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 62 |
| Number of Logic Blocks (LABs) | 1024 |
| Number of Logic Elements/Cells | 1024 |
| Number of Registers | 1024 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| Speed Grade | 2 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
