The AT40K20-2BGI is a Field-Programmable Gate Array with 1024 logic elements and 8192 bits of RAM. It is packaged in a 24-count tray with a lead-free LBGA package that contains lead. Operating temperature range is from -40°C to 85°C. The device is not RoHS compliant.
Microchip AT40K20-2BGI technical specifications.
| Package/Case | LBGA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 289 |
| Number of Logic Elements/Cells | 1024 |
| Package Quantity | 24 |
| Packaging | Tray |
| RAM Size | 8192b |
| RoHS Compliant | No |
| Series | AT40K/KLV |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT40K20-2BGI to view detailed technical specifications.
No datasheet is available for this part.